Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY090LVNAX
Manufacturer Part #:

RTY090LVNAX

Manufacturer:

Description: Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V NA Pinout
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 5 VDC
Linearity: +/- 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Accuracy: +/- 1.6 %
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.35
  10: $45.93
  25: $44.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
183025-1
Automotive Connectors SKT 20-16 BR/SN
TE Connectivity / AMP
1: $0.30
281934-2
Heavy Duty Power Connectors SINGLE WIRE SEAL
TE Connectivity / AMP
1: $0.10
12052139-L
Automotive Connectors FMALE 480 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.45
12052613
Automotive Connectors 2P FM BLK CON ASSY 480 SERIE ...
Delphi Connection Systems
1: $1.87
281934-4
Jones Plugs & Sockets HSG ACC:WIRE SEAL GRN
TE Connectivity / AMP
1: $0.18
770250-1
Power to the Board PIN 20-14 TIN
TE Connectivity / AMP
1: $0.25
VLMK31R1S2-GS18
Standard LEDs - SMD Red Clear Non-Diff 112-280mcd@ ...
Vishay Semiconductors
1: $0.15
RTY120LVNAX
Industrial Motion & Position Sensors 120 deg (+/- ...
Honeywell
1: $55.45
20VR1
Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOU ...
TE Connectivity / Corcom
1: $51.14

142336017 126916482 144736624 107863422 144949695 109029125 152078609