Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY090LVNAA
Manufacturer Part #:

RTY090LVNAA

Manufacturer:

Description:
Industrial Motion & Position Sensors 90 DEG LOW V NA STYLE LEVER A
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,179, Mouser Online Catalog
PDF Page 2,179, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 90 deg
Mounting Style: Screw
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.89
  10: $33.93
  25: $32.51
  50: $31.25
  100: $29.81
  250: $28.78
  500: Quote

To add to a project, please Log In.

152078609 126916482 142336017 195346910 107863422 128842034 144949695