Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY090LVEBA
Manufacturer Part #:

RTY090LVEBA

Manufacturer:

Description: Industrial Motion & Position Sensors 90 DEG LOW V EMEA INVERTED LEVER A
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,179, Mouser Online Catalog
PDF Page 2,179, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 90 deg
Mounting Style: Screw
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.89
  10: $33.93
  25: $32.51
  50: $31.25
  100: $29.81
  250: $28.78
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity
1: $2.70
12160947
Automotive Connectors 2P M BLK CONN ASSY SENSOR TE ...
Delphi Connection Systems
1: $6.77
15326386
Automotive Connectors SENSOR ASM-2M M/P 150 INS MO ...
Delphi Connection Systems
1: $12.91
RTY060LVEAX
Industrial Motion & Position Sensors 60 deg (+/- 3 ...
Honeywell
1: $55.36
RTY360LVEBA
Industrial Motion & Position Sensors 360 DEG LOW V ...
Honeywell
1: $40.87

107863422 126916482 128842034 144949695 142336017 195346910 152078609