|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY090LVEAX
Manufacturer Part #:

RTY090LVEAX

Manufacturer:

Description:
Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V Euro Pinout
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY090LVEAX Datasheet RTY090LVEAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 90 deg
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDP24-24-19SE-L017 Automotive Connectors 120
RTY090LVNAX Industrial Motion & Position Sensors 94
84829-07 Keylock Switches 37
RTY060LVNAX Industrial Motion & Position Sensors 8
THS5022RJ Wirewound Resistors - Chassis Mount 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.36
10:
$45.93
25:
$44.01
50:
$42.31
100:
$40.35
250:
$38.95

To add to a project, please Log In.

109029125 152078609 144736624 141411018 142336017 195346910 107863422 126916482 128842034 144949695