|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY050LVNAX
Manufacturer Part #:

RTY050LVNAX

Manufacturer:

Description:
Industrial Motion & Position Sensors 50 deg (+/- 25 deg) 5V NA Pinout
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 50 deg
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 110,511
282087-1 Automotive Connectors 3,913
205090-1 D-Sub Contacts 76,155
282105-1 Automotive Connectors 4,250
1757820-2 D-Sub MIL Spec Connectors 214
282404-1 Automotive Connectors 15,835
5745563-1 D-Sub Tools & Hardware 3,635
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,050
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,481
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.36
10:
$45.93
25:
$44.01
50:
$42.31
100:
$40.35
250:
$38.95

To add to a project, please Log In.

152078609 126916482 195346910 128842034 144949695 141411018 142336017 107863422