|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2EN1XX500PSCHX
Manufacturer Part #:

PX2EN1XX500PSCHX

Manufacturer:

Description:
Industrial Pressure Sensors 1MCablePortNPT1/4-18 0-500psi Sealed Gage
Mouser Online Catalog Page 2,105, Mouser Online Catalog
PDF Page 2,105, PDF Catalog Page
PX2EN1XX500PSCHX Datasheet PX2EN1XX500PSCHX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transmitters
Operating Pressure: 500 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Milliamp
Port Size: 1/4 in - 18 NPT
Output Voltage: -
Operating Supply Voltage: 8 V to 30 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Operating Supply Current: 4 mA to 20 mA
Packaging: Bulk
Series: PX2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZ-2RW80-A2 Basic / Snap Action Switches 354
GLDA01A1B Limit Switches 66
GLLA01A2B Limit Switches 122
ZM90G20F01 Basic / Snap Action Switches 1,318
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.10
10:
$76.75
50:
$73.19
100:
$70.67

To add to a project, please Log In.

134116731 117470307 142336017 195346910 164348640 155097882 126916482 144949695