Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-PX2EN1XX250PSAAX
Manufacturer Part #:

PX2EN1XX250PSAAX

Manufacturer:

Description: Industrial Pressure / Force Sensors 1MCablePortNPT1/4-18 0-250psi Sealed Gage
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,097, Mouser Enhanced Catalog
PDF Page 2,097, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 250 psi
Pressure Type: Sealed Gauge
Accuracy: 0.25 %
Mounting Style: Screw
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/4 in - 18 NPT
Sensor Type: Transducers
Series: PX2
Supply Current: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.48
  10: $85.82
  50: $77.70
  100: $75.92

To add to a project, please Log In.

126916482 144949695 164348640 134116731