Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-PX2EN1XX100PSAAX
Manufacturer Part #:

PX2EN1XX100PSAAX

Manufacturer:

Description: Industrial Pressure / Force Sensors 1MCablePortNPT1/4-18 0-100psi Sealed Gage
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,097, Mouser Enhanced Catalog
PDF Page 2,097, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 100 psi
Pressure Type: Sealed Gauge
Accuracy: 0.25 %
Mounting Style: Screw
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/4 in - 18 NPT
Sensor Type: Transducers
Series: PX2
Supply Current: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.48
  10: $85.82
  50: $77.70
  100: $75.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325AB7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.80
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
PX2AS1XX100PSCHX
Industrial Pressure / Force Sensors 9/16-18UNFSAEJ ...
Honeywell
1: $89.48
3118203
DIN Rail Terminal Blocks UK 6-FSI/C
Phoenix Contact
1: $10.20
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
HAFBLF0200CAAX3
Flow Sensors Long Port 3VDC +/-2.5% 200SCCM
Honeywell
1: $87.21
AM26LS31CN
RS-422 Interface IC Quad Diff
Texas Instruments
1: $0.95
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.22
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.72
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.72
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
468MP-3/4"X60YD
Adhesive Tapes ADH TRANSFER TAPE TAN #58 3/4"X60YD
3M Electronic Specialty
1: $16.52
BTA26-800BWRG
Triacs 25 Amp 800 Volt
STMicroelectronics
1: $3.20
218008.XP
Fuses 8 AMP 250V SLO BLO CARTRIDG
Littelfuse
1: $0.94
V-10G-1C24-K
Basic / Snap Action Switches PIN PLUNGER SPDT 10A
Omron Electronics
1: $2.22
1327G8
Heavy Duty Power Connectors PP15/45 HOUSING ONLY B ...
Anderson Power Products
1: $0.40
8R25-N001
D-Sub Standard Connectors 25P FEMALE DSUB GOLD SOL ...
3M Electronic Solutions Division
1: $1.24
EEU-FR1E272L
Aluminum Electrolytic Capacitors - Leaded 25VDC 27 ...
Panasonic Electronic Components
1: $1.09

164348640 134116731 126916482 144949695