Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-PX2EF1XX030PAAAX
Manufacturer Part #:

PX2EF1XX030PAAAX

Manufacturer:

Description: Industrial Pressure Sensors Port:1/4" 45 deg Fml 30 psi Absolute gage
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,209, Mouser Online Catalog
PDF Page 2,209, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 30 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Amplified
Port Size: 1/4 Female Schrader
Operating Supply Voltage: 5 V
Output Voltage: 5 V
Brand: Honeywell
Height: 55 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Sensor Type: Transducers
Series: PX2
Supply Current: 5 mA
Unit Weight: 2.786643 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.91
  10: $67.61
  50: $64.48
  100: $62.25
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PX2AN1XX050PAAAX
Industrial Pressure Sensors Port: NPT 1/4 - 18 50 ...
Honeywell
1: $88.01
PX2DN1XX250PSCHX
Industrial Pressure Sensors Deutsch DTM04-3P 0-250 ...
Honeywell
1: $93.92
PX2AM1XX500PSAAX
Industrial Pressure Sensors M12 X 1.5 ISO 6149-3 P ...
Honeywell
1: $88.01
PX2AM1XX100PSCHX
Industrial Pressure Sensors M12 X 1.5 ISO 6149-3 P ...
Honeywell
1: $88.01
PX2AN2XX150PAAAX
Industrial Pressure Sensors Std,Pckrd,NPT 1/8-27 1 ...
Honeywell
1: $78.23
PX2AS2XX500PSAAX
Industrial Pressure Sensors 7/16-20UNFSAEJ1926-3 P ...
Honeywell
1: $88.01
2240-S
EMI Connector Gaskets & Grounding Pads RFSW, SIL, ...
Laird Technologies
1: $39.62

180203000 126916482 144949695 164348640 142336017 195346910