|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2DN1XX100PSCHX
Manufacturer Part #:

PX2DN1XX100PSCHX

Manufacturer:

Description:
Industrial Pressure Sensors Deutsch DTM04-3P 0-100psi Sealed Gage
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transmitters
Operating Pressure: 100 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Milliamp
Port Size: 1/4 in - 18 NPT
Output Voltage: -
Operating Supply Voltage: 8 V to 30 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Operating Supply Current: 4 mA to 20 mA
Series: PX2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX2DN1XX100PSAAX Industrial Pressure Sensors 17
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 40
Multiples: 1
Pricing (USD)
40:
$63.79
50:
$60.84
100:
$58.74

To add to a project, please Log In.

134116731 155097882 164348640 126916482 142336017 195346910 144949695