Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-PX2AN1XX250PAAAX
Manufacturer Part #:

PX2AN1XX250PAAAX

Manufacturer:

Description: Industrial Pressure / Force Sensors Std,Pckrd,NPT 1/4-18 250psi, Absolute
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,097, Mouser Enhanced Catalog
PDF Page 2,097, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 250 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Mounting Style: Screw
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/4 in 18 NPT
Sensor Type: Transducers
Series: PX2
Supply Current: 4 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.01
  10: $71.78
  50: $68.45
  100: $66.09
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PX2AN1XX100PAAAX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $88.01
PX2AN1XX500PSAAX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $88.01
PX2AF1XX300PSAAX
Industrial Pressure / Force Sensors Std,Pckrd,45Sc ...
Honeywell
1: $69.42
PX2AN1XX200PSAAX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $88.01
PX2AF1XX500PAAAX
Industrial Pressure / Force Sensors Std,Pckrd,45Sc ...
Honeywell
1: $69.42
PX2AF1XX500PSCHX
Industrial Pressure / Force Sensors Std,Pckrd,45Sc ...
Honeywell
1: $69.42

164348640 144949695 133303583 142336017 126916482 164066330 155097882