|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2AN1XX200PSAAX
Manufacturer Part #:

PX2AN1XX200PSAAX

Manufacturer:

Description:
Industrial Pressure Sensors Std,Pckrd,NPT 1/4-18 200psi,Sealed Gage
Mouser Online Catalog Page 2,105, Mouser Online Catalog
PDF Page 2,105, PDF Catalog Page
PX2AN1XX200PSAAX Datasheet PX2AN1XX200PSAAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 200 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Amplified
Port Size: 1/4 in 18 NPT
Operating Supply Voltage: 4.75 V to 5.25 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Operating Supply Current: 4 mA
Packaging: Bulk
Series: PX2
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,397
15324973 Automotive Connectors 95,010
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.23
10:
$63.80
50:
$60.84
100:
$58.74
200:
$57.50

To add to a project, please Log In.

133303583 164066330 142336017 117470307 195346910 126916482 144949695 155097882 164348640