|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2AN1XX050PAAAX
Manufacturer Part #:

PX2AN1XX050PAAAX

Manufacturer:

Description:
Industrial Pressure Sensors Port: NPT 1/4 - 18 50 psi Absolute gage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,105, Mouser Online Catalog
PDF Page 2,105, PDF Catalog Page
PX2AN1XX050PAAAX Datasheet PX2AN1XX050PAAAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 0 psi to 50 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Amplified
Port Size: 1/4 in - 18 NPT
Output Voltage: 5 V
Operating Supply Voltage: 5 V
Brand: Honeywell
Height: 46 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Series: PX2
Unit Weight: 1.763698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,990
12065287 Automotive Connectors 49,459
MCF51JM128VLK 32-bit Microcontrollers - MCU 1,317
ZX62-AB-5PA(11) USB Connectors 5,640
RCV420JP Sensor Interface 455
CG0603MLC-05E Varistors 33,024
MCF51JM128VQH 32-bit Microcontrollers - MCU 529
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,845
12048074-L Automotive Connectors 33,281
EL357N-G Transistor Output Optocouplers 1,604
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.23
10:
$63.79
50:
$60.84
100:
$58.74
200:
$57.50

To add to a project, please Log In.

180203000 164348640 117470307 126916482 142336017 195346910 144949695 155097882