|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2AN1XX030PAAAX
Manufacturer Part #:

PX2AN1XX030PAAAX

Manufacturer:

Description:
Industrial Pressure Sensors Port: NPT 1/4 - 18 30 psi Absolute gage
Mouser Online Catalog Page 2,105, Mouser Online Catalog
PDF Page 2,105, PDF Catalog Page
PX2AN1XX030PAAAX Datasheet PX2AN1XX030PAAAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 0 psi to 30 psi
Pressure Type: Absolute
Accuracy: 0.25 %
Output Type: Amplified
Port Size: 1/4 in - 18 NPT
Output Voltage: 5 V
Operating Supply Voltage: 5 V
Brand: Honeywell
Height: 46 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Tube
Series: PX2
Unit Weight: 1.763698 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,305
CD4051BE Multiplexer Switch ICs 17,887
12110192 Automotive Connectors 2,370
15324973 Automotive Connectors 93,815
40PC001B1A Board Mount Pressure Sensors 45
40PC015G1A Board Mount Pressure Sensors 18
PX2DN1XX100PSAAX Industrial Pressure Sensors 17
12089290-L Automotive Connectors 15,372
RTY050LVEAX Industrial Motion & Position Sensors 2
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.23
10:
$63.79
50:
$60.84
100:
$58.74
200:
$57.50

To add to a project, please Log In.

180203000 117470307 126916482 142336017 195346910 155097882 164348640 144949695