|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-PX2AG2XX025BSCHX
Manufacturer Part #:

PX2AG2XX025BSCHX

Manufacturer:

Description:
Industrial Pressure Sensors Port G1/4 ISO 1179-3 Pressure Rating 025B
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transmitters
Operating Pressure: 0 bar to 25 bar
Pressure Type: Gauge
Accuracy: 0.25 %
Output Type: Milliamp
Output Voltage: -
Operating Supply Voltage: 8 V to 30 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Operating Supply Current: 5 mA
Series: PX2
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 38 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.23
10:
$63.80
50:
$60.84
100:
$58.74
200:
$57.50

To add to a project, please Log In.

173660934 133303583 144949695 155097882 164348640 117470307 126916482 142336017 195346910