Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-PX2AG1XX025BSAAX
Manufacturer Part #:

PX2AG1XX025BSAAX

Manufacturer:

Description: Industrial Pressure / Force Sensors Port G1/8 ISO 1179-3 Pressure Rating 025B
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,097, Mouser Enhanced Catalog
PDF Page 2,097, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Operating Pressure: 0 bar to 25 bar
Pressure Type: Absolute
Accuracy: 0.25 %
Mounting Style: Screw
Operating Supply Voltage: 4.75 V to 5.25 V
Output Voltage: 8 V to 30 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Sensor Type: Transducers
Series: PX2
Supply Current: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.48
  10: $85.82
  50: $77.70
  100: $72.78

To add to a project, please Log In.

126916482 173660934 155097882 144949695 133303583 164348640