|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-POS187314
Manufacturer Part #:

POS187314

Manufacturer:

Description:
Liquid Level Sensors 12 Vdc to 28 Vdc 2m[6.56ft]flyinglead
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 2 m Cable
Current Rating: 25 mA
Output Type: PNP - NC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$318.12

To add to a project, please Log In.

110403744 142336017 195346910 199203020 126916482 144949695