Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-POS187311
Manufacturer Part #:

POS187311

Manufacturer:

Description: Liquid Level Sensors LIQUID LEVEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Connection Method: 2 m Cable
Current Rating: 25 mA
Output Type: NPN - NO
Maximum Operating Temperature: 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V to 28 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $384.05
  2: $376.63
  5: $367.88
  10: $353.04
  25: $341.64
  50: Quote

To add to a project, please Log In.

144949695 199203020 126916482