|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-OP-AR
Manufacturer Part #:

OP-AR

Manufacturer:

Description:
Limit Switches 15A @ 480VAC SPDT Electro
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Side Rotary
Current Rating: 15 A
Voltage Rating AC: 480 V
Voltage Rating DC: 250 VDC
Operating Force: 5.56 N
Termination Style: Screw
Mounting: Screw
Series: OP
Switch Type: Limit Switches
Type: Global Limit Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IAC-5 I/O Modules 323
59145-010 Proximity Sensors 1,582
EX-AR30 Limit Switches 7
PYB10-Q24-S3-T Isolated DC/DC Converters 29
70G-OAC5 I/O Modules 101
CR-2477/HFN Coin Cell Battery 838
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$162.33
10:
$133.56
50:
$128.95

To add to a project, please Log In.

165583196 133639882 196290552 167387259 171030384 189371948