|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-NSCDRRN002NDUNV
Manufacturer Part #:

NSCDRRN002NDUNV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP DualRadBarb Same Side +/-2 inH2O Diff
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,102, Mouser Online Catalog
PDF Page 2,102, PDF Catalog Page
NSCDRRN002NDUNV Datasheet NSCDRRN002NDUNV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 2 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbed, Same Side
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Packaging: Blister Card
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0106 Headers & Wire Housings 91,604
09-50-3031 Headers & Wire Housings 49,708
AWM5101VN Flow Sensors 35
423K Heat Sinks 24
09-50-3041 Headers & Wire Housings 13,571
DCMC603U050BC2B Aluminum Electrolytic Capacitors - Screw Terminal 9
RN60D39R0FB14 Metal Film Resistors - Through Hole 596
RN65D75R0FB14 Metal Film Resistors - Through Hole 543
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.02
10:
$54.73
25:
$48.47
100:
$46.43
250:
$44.62

To add to a project, please Log In.

114705050 110025371 144949695 147914401 164348640 126916482 142336017 159230377 117470307 195346910 197847692