Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-NSCDRRN001NDUNV
Manufacturer Part #:

NSCDRRN001NDUNV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP DualRadBarb Same Side +/-1 inH2O Diff
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,206, Mouser Online Catalog
PDF Page 2,206, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Port Type: Dual Radial Barbed, Same Side
Package / Case: DIP
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Blister Card
Supply Current: 1.5 mA
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSS1500NSB Force Sensors & Load Cells 33
HIH8120-021-001 Board Mount Humidity Sensors 238
SR13C-A1 Board Mount Hall Effect / Magnetic Sensors 551
FSS1500NGB Force Sensors & Load Cells 14
HSCDRRD2.5MDSA3 Board Mount Pressure Sensors 14
NSCDJJN010NDUNV Board Mount Pressure Sensors 31
NSCDANN100PGUNV Board Mount Pressure Sensors 11
SSCDDRD015PDAA5 Board Mount Pressure Sensors 10
SSCDLNT1.6BAAA5 Board Mount Pressure Sensors 13
SSCDRNT1.6BAAA3 Board Mount Pressure Sensors 16
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.02
  10: $54.73
  25: $48.47
  100: $46.43
  250: $44.62
  500: Quote
 

To add to a project, please Log In.


This product is also available in:
114705050 144949695 126916482 142336017 147914401 195346910 164348640 159230377 197847692