|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-NSCDJJN040MDUNV
Manufacturer Part #:

NSCDJJN040MDUNV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP DualRad LrgDia SameSide +/-40 mbar
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 40 mbar
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless, Same Side
Package / Case: DIP
Operating Supply Voltage: 5 VDC
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Packaging: Blister Card
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23079A1001B301 Low Signal Relays - PCB 5,424
L5973ADTR Voltage Regulators - Switching Regulators 4,605
STPS2L25U Schottky Diodes & Rectifiers 4,881
MMBT2222A Bipolar Transistors - BJT 75,284
ATMEGA644-20AU 8-bit Microcontrollers - MCU 155
1658621-4 Headers & Wire Housings 9,166
12063D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,781
ULN2803ADW Darlington Transistors 5,548
MAX485CSA+T RS-422/RS-485 Interface IC 3,067
HU2032-LF Coin Cell Battery Holders 2,531
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.74
5:
$31.90
10:
$30.16
25:
$28.25
50:
$27.07
100:
$26.01
250:
$24.81

To add to a project, please Log In.

114705050 110025371 117470307 142336017 195346910 126916482 144949695 147914401 159230377 197847692 164348640