|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-NSCDJJN010NDUNV
Manufacturer Part #:

NSCDJJN010NDUNV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP DualRad LrgDia SameSide +/-10 inH2O
Mouser Online Catalog Page 2,102, Mouser Online Catalog
PDF Page 2,102, PDF Catalog Page
NSCDJJN010NDUNV Datasheet NSCDJJN010NDUNV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 10 in H2O
Pressure Type: Differential
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless, Same Side
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Packaging: Blister Card
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH8120-021-001 Board Mount Humidity Sensors 139
NSCDRRN001NDUNV Board Mount Pressure Sensors 22
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.86
5:
$40.45
10:
$38.24
25:
$35.82
50:
$34.32
100:
$32.99
250:
$31.46

To add to a project, please Log In.

114705050 110025371 117470307 142336017 195346910 164348640 126916482 144949695 147914401 159230377 197847692