Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-MLH100PGL06A
Manufacturer Part #:

MLH100PGL06A

Manufacturer:

Description:
Industrial Pressure Sensors 0 psi to 100 psi PSIG CBL1 1/8-27
Mouser Online Catalog Page 2,208, Mouser Online Catalog
PDF Page 2,208, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Brand: Honeywell
Accuracy: +/- 0.25 %
Output Type: Amplified
Port Size: 1/8 in - 27 NPT
Operating Supply Voltage: 5 V
Output Voltage: 4 V
Height: 55 mm
Length: 27 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Stud
Pressure Port: Port
Sensor Type: Transducers
Factory Pack Quantity: 25
Supply Current: 4 mA
Width: 27 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $152.11
  10: $124.05
  50: $118.31
  100: $114.22
  200: Quote

To add to a project, please Log In.

114559392 164066330 195346910 144949695 142336017 164348640 126916482