Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-MLH02KPSB06A
Manufacturer Part #:

MLH02KPSB06A

Manufacturer:

Description: Industrial Pressure / Force Sensors 5V 0psi to 2000psi SEALED GAGE 25 Ohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure / Force Sensors
RoHS: In Transition
Operating Pressure: 0 psi to 2000 psi
Pressure Type: Gauge
Accuracy: +/- 0.25 %
Output Type: Amplified
Operating Supply Voltage: 5 V
Output Voltage: 4 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Port Size: 1/8 in - 27 NPT
Pressure Port: Y
Sensor Type: Transducers
Supply Current: 4 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  

Quantities greater than 23 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $117.16
  10: $99.20
  50: $90.79
  100: $87.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.00
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
2272
Anti-Static Control Products Economy Strap w/Cord
3M Electronic Specialty
1: $10.61
MLH500PSB06A
Industrial Pressure / Force Sensors 5V 0psi to 500 ...
Honeywell
1: $111.29
MLH03KPSB06A
Industrial Pressure / Force Sensors 0 psi to 3000 ...
Honeywell
1: $111.29
MLH250PSB06A
Industrial Pressure / Force Sensors 5V 0psi to 250 ...
Honeywell
1: $111.29
MAX1039AEEE+
Analog to Digital Converters - ADC 3.3V 12-Bit 4Ch ...
Maxim Integrated
1: $6.50
20-101-0616
Single Board Computers RN1200 RabbitNet
Rabbit Semiconductor
1: $89.00
PX2AN1XX100PSAAX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $99.43
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
501334-0100
Headers & Wire Housings 1.0 WtB Crimp Term 28-32 A ...
Molex
1: $0.11
1GT101DC
Industrial Hall Effect / Magnetic Sensors GT Sries ...
Honeywell
1: $38.76
175027-1
Headers & Wire Housings 070 REC CONTACT L.P 20-16
TE Connectivity / AMP
1: $0.12
TLE4906L
Board Mount Hall Effect / Magnetic Sensors Hi-Prec ...
Infineon Technologies
1: $1.15
ILBB0402ER601V
EMI Filter Beads, Chokes & Arrays 600ohms 25%
Vishay/Dale
1: $0.15
6655-90980006
Industrial Temperature Sensors THERMISTORS w/brkt ...
Honeywell
1: $6.25
CB1-M-12V
Automotive Relays 40A 12VDC 1 FORM C SEALED BRKT
Panasonic Electric Works
1: $3.88
280-CR5-200-RC
Wirewound Resistors - Through Hole 200ohms 5% Tol
Xicon
1: $0.44
MAX860ISA+
Charge Pumps 50mA f-Selectable Voltage Converter
Maxim Integrated
1: $4.00
BPJF02AUX
RCA Phono Connectors FRONT MNT JACK RED GOLD PLATE ...
Switchcraft
1: $2.37

164066330 164348640 126916482 144949695