|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-MCD2711
Manufacturer Part #:

MCD2711

Manufacturer:

Description:
Switch Actuators Snap Action Plunger QC 15A 277VAC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Switch Actuators
RoHS: RoHS Compliant Details
Brand: Honeywell
For Use With: Basic Switches
Designed for: DT, MT Series
Height: 53.6 mm
Illumination: Non-Illuminated
Length: 52.6 mm
Mounting Style: Panel
Packaging: Bulk
Product: Actuators
Factory Pack Quantity: 5
Width: 20.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.38
5:
$40.05
10:
$37.86
25:
$35.46
50:
$33.98
100:
$32.66
250:
$31.15

To add to a project, please Log In.

165583196 167387259 171030384 133639882 189371948