|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSYWB1A
Manufacturer Part #:

LSYWB1A

Manufacturer:

Description:
Limit Switches 26.69N max 10A 600V 1NC 1NO SPDT Snap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 26.69 N
Termination Style: Plug In
Mounting: Chassis
Series: HDLS
Switch Type: Limit Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$182.31
2:
$173.39
5:
$163.63
10:
$157.28
25:
$150.00
50:
$144.82

To add to a project, please Log In.

165583196 167387259 171030384 189371948 133639882 155759368 196290552