|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSYAC4LX-FP
Manufacturer Part #:

LSYAC4LX-FP

Manufacturer:

Description:
Limit Switches DPDT 12FT CABLE Fully Potted LMT SW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: No
Contact Form: DPDT
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.45 N
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Termination Style: Wire
Brand: Honeywell
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$294.74
2:
$280.32
5:
$264.54
10:
$254.27
25:
$242.50
50:
$234.13

To add to a project, please Log In.

197755199 136189106 100804318 195106557 188166899 189371948 167387259 171030384 133639882 155759368 165583196 196290552