Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-LSYAB1A
Manufacturer Part #:

LSYAB1A

Manufacturer:

Description:
Limit Switches HDLS Plug-in Low Temp Side Rotary
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Brand: Honeywell
Actuator: Lever
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 V
Operating Force: 0.45 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Screw
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LSZ52B Switch Actuators 22
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $163.29
  10: $138.26
  25: $130.98
  50: $126.55
  100: Quote
 

To add to a project, please Log In.


This product is also available in:
136189106 197755199 100804318 195106557 188166899 165583196 189371948 167387259 171030384 133639882 155759368 196290552