|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSR1A
Manufacturer Part #:

LSR1A

Manufacturer:

Description:
Limit Switches HDLS Plug-in Side Rotary
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.19 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Conduit (0.5 in)
Packaging: Bulk
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.81
2:
$134.33
5:
$125.70
10:
$118.62
25:
$114.02
50:
$108.74
100:
$104.99

To add to a project, please Log In.

136189106 197755199 195106557 100804318 188166899 165583196 133639882 155759368 196290552 167387259 171030384 189371948