|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSM6D
Manufacturer Part #:

LSM6D

Manufacturer:

Description:
Limit Switches HDLS PlugIn Sde Rtry 2NC-2NO / DPDT
Mouser Online Catalog Page 1,857, Mouser Online Catalog
PDF Page 1,857, PDF Catalog Page
LSM6D Datasheet LSM6D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.45 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Screw
Packaging: Bulk
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IM254-73 Toggle Switches 63
LSZ52D Switch Actuators 12
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$172.18
2:
$163.76
5:
$154.54
10:
$148.54
25:
$141.66
50:
$136.78

To add to a project, please Log In.

197755199 195106557 136189106 100804318 188166899 165583196 133639882 155759368 196290552 167387259 171030384 189371948