|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSE1A
Manufacturer Part #:

LSE1A

Manufacturer:

Description:
Limit Switches Plug-in Side Plunger Std; 1NC 1NO SPDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 26.69 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Quick Connect
Packaging: Bulk
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$160.71
2:
$154.41
5:
$144.49
10:
$136.36
25:
$131.06
50:
$125.00

To add to a project, please Log In.

197755199 136189106 195106557 100804318 188166899 165583196 171030384 167387259 196290552 133639882 155759368 189371948