|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSA3K
Manufacturer Part #:

LSA3K

Manufacturer:

Description:
Limit Switches HDLS Non Plug-in Sd Rtry 1NC-1NO SPDT
Mouser Online Catalog Page 1,857, Mouser Online Catalog
PDF Page 1,857, PDF Catalog Page
LSA3K Datasheet LSA3K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.45 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Screw
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.28
2:
$133.82
5:
$125.22
10:
$118.18
25:
$113.59
50:
$108.33
100:
$104.59

To add to a project, please Log In.

188166899 197755199 195106557 100804318 136189106 165583196 189371948 133639882 155759368 196290552 167387259 171030384