|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSA1A
Manufacturer Part #:

LSA1A

Manufacturer:

Description:
Limit Switches HDLS Plug-in Side Rotary
Mouser Online Catalog Page 1,857, Mouser Online Catalog
PDF Page 1,857, PDF Catalog Page
LSA1A Datasheet LSA1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Brand: Honeywell
Contact Form: SPDT
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.45 N
Termination Style: Screw
Mounting: Plug In
Packaging: Bulk
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZE6-2RN Limit Switches 180
AWM5104VN Flow Sensors 54
SL353HT Board Mount Hall Effect / Magnetic Sensors 3,167
GLDA01A1B Limit Switches 66
LSZ68 Switch Actuators 102
GKG20015 Trimmer / Variable Capacitors 2,328
GLAA01A2A Limit Switches 14
GLEA01A2B Limit Switches 24
GKG30015 Trimmer / Variable Capacitors 1,041
1005541 Cable Ties 705
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.28
2:
$133.82
5:
$125.22
10:
$118.18
25:
$113.59
50:
$108.33
100:
$104.59

To add to a project, please Log In.

165583196 167387259 189371948 171030384 133639882 155759368 196290552