|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LSA1A-1A
Manufacturer Part #:

LSA1A-1A

Manufacturer:

Description:
Limit Switches .45Nm 4inlb max 10A 1NC 1NO SPDT Snap
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Side Rotary
Current Rating: 10 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 0.45 N
NEMA Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Termination Style: Screw
Mounting: Screw
Packaging: Bulk
Series: HDLS
Switch Type: Limit Switches
Tradename: Microswitch
Type: Heavy Duty Limit Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZE6-2RN Limit Switches 180
RDI-G-R Detector Switches 5
GLLA01A1B Limit Switches 30
91MCE2-P1 Limit Switches 10
GLAA01A1A Limit Switches 2
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$153.21
2:
$147.20
5:
$137.75
10:
$130.00
25:
$124.95
50:
$119.16
100:
$115.05

To add to a project, please Log In.

195106557 136189106 197755199 100804318 188166899 189371948 167387259 133639882 155759368 165583196 196290552 171030384