Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-LLN865172-2
Manufacturer Part #:

LLN865172-2

Manufacturer:

Description: Liquid Level Sensors Stainless housed NPN output
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Connection Method: 3 Pin Connector
Current Rating: 60 mA
Output Type: NPN
Pressure Range: 0 bar to 25 bar
Description/Function: Fiber Optics and Liquid Level Sensor
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting: Cable
Operating Supply Voltage: 10 VDC to 40 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.96
  10: $236.09
  25: $224.48
  50: $213.95
  100: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LLE105100
Liquid Level Sensors DRY ON, PANEL MOUNT 15mA 5-12 ...
Honeywell
1: $52.01
LLE102101
Liquid Level Sensors LIQUID LVL FRONT FIXING
Honeywell
1: $61.60
15326267-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
HLC131-020
Liquid Level Sensors LIQUID LEVEL SENSOR 3 PIN IP6 ...
Honeywell
1: $28.18
15366022-B
Automotive Connectors SEAL GT 150 CBL
Delphi Connection Systems
300: $0.04

144949695 199203020 126916482 110403744