|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLN8651721
Manufacturer Part #:

LLN865172-1

Manufacturer:

Description:
Liquid Level Sensors Liquid Level Sensor 10 V to 40 V 3-pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 3 Pin Connector
Current Rating: 60 mA
Output Type: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 10 V to 40 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LLE105000 Liquid Level Sensors 58
SPS-R360D-NBMS0101 Industrial Motion & Position Sensors 1
SPS-L225-HALS Linear Displacement Sensors 6
SPS-L035-LATS Linear Displacement Sensors 7
LLE105100 Liquid Level Sensors 50
LLE205100 Liquid Level Sensors 4
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$238.92
10:
$223.75
25:
$213.57
50:
$204.29

To add to a project, please Log In.

126916482 144949695 199203020 195346910 142336017