|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE305100
Manufacturer Part #:

LLE305100

Manufacturer:

Description:
Liquid Level Sensors 2mm Hysteresis 5.0 Vdc to 12.0 Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
Connection Method: 180 mm Wire
Current Rating: 5 mA
Output Type: Digital
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$164.53
10:
$135.37
50:
$130.70

To add to a project, please Log In.

142336017 195346910 126916482 144949695 199203020