|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE205100
Manufacturer Part #:

LLE205100

Manufacturer:

Description:
Liquid Level Sensors 2mm Hysteresis 5.0 Vdc to 12.0 Vdc
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Connection Method: 180 mm Wire
Current Rating: 5 mA
Output Type: Digital
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,484
HIH9131-000-001 Board Mount Humidity Sensors 456
SN74CB3T16211DGGR Digital Bus Switch ICs 2,673
TPS3808G33DBVR Supervisory Circuits 11,263
MAX3232EEUE+ RS-232 Interface IC 966
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,700
SS39ET Board Mount Hall Effect / Magnetic Sensors 10,564
LLE105000 Liquid Level Sensors 58
LLN865172-1 Liquid Level Sensors 5
LLE105100 Liquid Level Sensors 50
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.52
10:
$92.93
25:
$89.32
50:
$85.19
100:
$82.25

To add to a project, please Log In.

144949695 126916482 142336017 195346910 199203020