|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE105100
Manufacturer Part #:

LLE105100

Manufacturer:

Description:
Liquid Level Sensors DRY ON, PANEL MOUNT 15mA 5-12V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 250 mm Wire
Current Rating: 5 mA
Output Type: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO3082DWR Digital Isolators 5,156
25AA1024T-I/SM EEPROM 1,961
LLE105000 Liquid Level Sensors 58
LLN865172-1 Liquid Level Sensors 5
HFBR-1414MZ Fiber Optic Transmitters, Receivers, Transceivers 66
2903362 Industrial Relays 122
TPS60401DBVT Voltage Regulators - Switching Regulators 829
HFBR-2416MZ Fiber Optic Transmitters, Receivers, Transceivers 54
LLE205100 Liquid Level Sensors 4
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.28
10:
$47.53
25:
$45.54
50:
$43.77
100:
$41.75
250:
$40.31

To add to a project, please Log In.

110403744 126916482 144949695 199203020 142336017 195346910