Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-LLE105000
Manufacturer Part #:

LLE105000

Manufacturer:

Description: Liquid Level Sensors LIQUID LVL BODY MATERIAL:POLYS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Connection Method: 250 mm Wire
Current Rating: 15 mA
Output Type: Digital
Maximum Operating Temperature: 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V to 12 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.59
  10: $37.46
  25: $35.60
  50: $33.93
  100: $32.42
  250: $31.02
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5008AMM/NOPB
DC/DC Switching Converters 100V,350Ma Buck Reg
Texas Instruments
1: $2.70
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
LM5017MR/NOPB
DC/DC Switching Converters 100V,600mA COT Sync Buc ...
Texas Instruments
1: $3.53
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
L17DEFRA09P
D-Sub Standard Connectors 9 pin gold flash; male
Amphenol Commercial Products
1: $1.90
1804A J5C100
Multi-Conductor Cables 28AWG 4C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $197.54
1546414-4
Ethernet & Telecom Connectors BLKHD W/PATCH CORD
TE Connectivity
1: $30.93
SM1206UV-395-IL
Standard LEDs - SMD UV SMD Purple 395nm Water Clea ...
Bivar
1: $2.10
L165V
Operational Amplifiers - Op Amps 3A Hi-Gain Hi-Pow ...
STMicroelectronics
1: $1.71
OPB350W250Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $8.98
61-238/QK2C-B50632FAGB2/ET
Standard LEDs - SMD White 5700K 5000mcd 20mA
Everlight
1: $0.70
412FH
Fans 40x10mm 12DC 5.3CFM .8W 6000RPM 26dBA SB
ebm-papst
1: $13.33
HRTS-5760-B-U-0-12
Industrial Temperature Sensors temperature sensor
Honeywell
1: $35.62
RA-T2X-51E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $2.75
LLE101000
Liquid Level Sensors -25 C-80 C 250mm leads
Honeywell
1: $43.65
SDR0604-820KL
Fixed Inductors 82uH 10% SMD
Bourns
1: $0.40
27922
Gyroscopes Gyroscope Module LISY300
Parallax
1: $42.27
RM2U0808VBK
Enclosures, Boxes, & Cases 3.50(2U) 8.3 x 8" VENTI ...
Hammond Manufacturing
1: $106.20
45
Mounting Hardware EYELET 1/8 X.156
Keystone Electronics
1: $0.10
LLE102000
Liquid Level Sensors -25C-80C 250mm leads
Honeywell
1: $35.36

199203020 126916482 144949695 110403744