|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE103101
Manufacturer Part #:

LLE103101

Manufacturer:

Description:
Liquid Level Sensors DRY ON, PANEL MOUNT 15mA 5-12V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: Wire
Current Rating: 5 mA
Output Type: Digital
Pressure Range: 0 bar to 5 bar
Description/Function: Liquid level sensor in Polysulphone housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.94
10:
$53.06
25:
$50.84
50:
$48.86
100:
$46.60
250:
$44.99

To add to a project, please Log In.

126916482 142336017 195346910 199203020 144949695