|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE103000
Manufacturer Part #:

LLE103000

Manufacturer:

Description:
Liquid Level Sensors DRY ON, PANEL MOUNT 15mA 5-12V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: Wire
Current Rating: 15 mA
Output Type: Digital
Pressure Range: 0 bar to 5 bar
Description/Function: Liquid level sensor in Polysulphone housing
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN2030-16-06 Power Line Filters 534
MICROSMD050F-2 Resettable Fuses - PPTC 20,351
EE-SX1081 Optical Switches, Transmissive, Phototransistor Output 1,238
BSH105,215 MOSFET 55,433
TCRT5000 Optical Switches, Reflective, Phototransistor Output 7,129
1TL1-3D Toggle Switches 128
TTL-232R-5V-PCB Interface Modules 602
HIH6030-021-001 Board Mount Humidity Sensors 1,045
LLE105000 Liquid Level Sensors 58
LLE101000 Liquid Level Sensors 113
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.11
10:
$38.44
25:
$36.01
50:
$34.50
100:
$33.16
250:
$31.63

To add to a project, please Log In.

110403744 142336017 195346910 126916482 144949695 199203020