|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE102101
Manufacturer Part #:

LLE102101

Manufacturer:

Description:
Liquid Level Sensors LIQUID LVL FRONT FIXING
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 250 mm Wire
Current Rating: 5 mA
Output Type: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.89
10:
$49.70
25:
$47.62
50:
$45.77
100:
$43.65
250:
$42.15

To add to a project, please Log In.

110403744 142336017 195346910 126916482 144949695 199203020