|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE102000
Manufacturer Part #:

LLE102000

Manufacturer:

Description:
Liquid Level Sensors -25C-80C 250mm leads
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 250 mm Wire
Current Rating: 15 mA
Output Type: Digital
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADIS16405BMLZ IMUs - Inertial Measurement Units 15
ADS1115IDGST Analog to Digital Converters - ADC 2,677
TXS0108EPWR Translation - Voltage Levels 15,611
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
SCA3100-D07-1 Accelerometers 521
967067-1 Automotive Connectors 54,082
TL1963ADCQR LDO Voltage Regulators 4,963
828904-1 Automotive Connectors 29,007
1-967412-2 Automotive Connectors 332
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.36
10:
$33.13
50:
$31.71
100:
$30.45
200:
$29.01

To add to a project, please Log In.

110403744 195346910 199203020 126916482 142336017 144949695