Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-LLE101101
Manufacturer Part #:

LLE101101

Manufacturer:

Description:
Liquid Level Sensors DRY ON, PANEL MOUNT 1mA 5-12V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 250 mm Wire
Current Rating: 5 mA
Output Type: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 12 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.90
  10: $49.43
  25: $47.36
  50: $46.10
  100: $44.29

To add to a project, please Log In.

144949695 126916482 142336017 195346910 199203020