|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LLE101000
Manufacturer Part #:

LLE101000

Manufacturer:

Description:
Liquid Level Sensors -25 C-80 C 250mm leads
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Liquid Level Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Connection Method: 250 mm Wire
Current Rating: 15 mA
Output Type: Digital
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V to 12 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F310-GQ 8-bit Microcontrollers - MCU 3,633
11-03-0044 Hand Tools 677
ABMM-A-D Cable Ties 13,968
SCX15DNC Board Mount Pressure Sensors 173
AD8302ARUZ Logarithmic Amplifiers 521
AD9851BRSZ Data Acquisition ADCs/DACs - Specialized 249
LLE103000 Liquid Level Sensors 55
APS00B Board Mount Motion & Position Sensors 337
85-015G-FC Board Mount Pressure Sensors 16
26PCFFA6G Board Mount Pressure Sensors 52
Real Time Availability
Stock:
113 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.91
10:
$33.61
50:
$32.21
100:
$30.96
200:
$29.52

To add to a project, please Log In.

110403744 126916482 142336017 195346910 144949695 199203020