|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-LF2S30N5KB6A9810
Manufacturer Part #:

LF2S30N5KB6A

Manufacturer:

Description:
Linear Displacement Sensors Thick Film, 30 Vdc Linear,1/4in-28NF-2A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
Travel: 762 mm
Operating Force: 0.45 kg
Linearity: +/- 0.1 %
Voltage Rating: 30 VDC
Brand: Honeywell
Electrical Travel: 762 mm
Mechanical Travel: 843 mm
Part # Aliases: 9810906
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$850.90
10:
$747.35

To add to a project, please Log In.

126916482 188178062 195346910 142336017 144949695