Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-KGZ-10SP
Manufacturer Part #:

KGZ10-SP

Manufacturer:

Description: Air Quality Sensors GAS SENSORS/ Oxygen Sensors
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: High Accuracy Oxygen Sensor
Detection Sensitivity: 1.05 ms/mbar
Operating Supply Voltage: 4.35 V
Maximum Operating Temperature: + 700 C
Minimum Operating Temperature: 0 C
Mounting Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $471.16
  10: $433.32
  50: Quote
 

To add to a project, please Log In.

126916482 116245381 144949695 146982094