|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-JE-4
Manufacturer Part #:

JE-4

Manufacturer:

Description:
Limit Switches Lever Spring Roller Limit switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Brand: Honeywell
Voltage Rating DC: 250 V
Termination Style: Screw
Series: JE
Factory Pack Quantity: 50
Type: Basic Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7S2A226M500JJ Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,752
GRM55DR73A104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,448
CKG57NX7T2E335M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 103
39-01-4041 Headers & Wire Housings 8,449
SE051C106KAR Multilayer Ceramic Capacitors MLCC - Leaded 369
CHF2010CNP101RX High Frequency/RF Resistors 531
MP9100-10.0-1% Thick Film Resistors - Through Hole 402
352115KFT Thick Film Resistors - SMD 6,946
C3216X5R1E106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,738
LM2936MPX-5.0/NOPB LDO Voltage Regulators 1,747
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.47
  10: $16.12
  100: $14.78
  500: $14.44
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
165583196 189371948 133639882 171030384 167387259 196290552